Similar

MDSM-DTB-20-25 | |
|---|---|
DigiKey Part Number | F7892-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-DTB-20-25 |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 1.000" (25.40mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | 0.101" (2.56mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,55800 € | 35,58 € |
| 25 | 3,29520 € | 82,38 € |
| 100 | 2,93920 € | 293,92 € |
| 250 | 2,73504 € | 683,76 € |
| 500 | 2,59792 € | 1 298,96 € |
| 1 000 | 2,47556 € | 2 475,56 € |
| 3 000 | 2,33298 € | 6 998,94 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,12400 € |


