
MDSM-10R-15-20 | |
|---|---|
DigiKey Part Number | F7833TR-ND - Tape & Reel (TR) F7833CT-ND - Cut Tape (CT) F7833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-10R-15-20 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.5 ms |
Series | Release Time 0.1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.615" (15.62mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.079" (2.00mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,95800 € | 23,95 € |
| 100 | 0,85330 € | 85,33 € |
| 250 | 0,79100 € | 197,75 € |
| 500 | 0,74816 € | 374,08 € |
| 1 000 | 0,70921 € | 709,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75546 € | 2 266,38 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

