
MCR703AT4G | |
|---|---|
DigiKey Part Number | MCR703AT4GOSTR-ND - Tape & Reel (TR) MCR703AT4GOSCT-ND - Cut Tape (CT) MCR703AT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR703AT4G |
Description | SCR 100V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 75 µA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (AV)) (Max) | 2.6 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09000 € | 10,90 € |
| 100 | 0,73620 € | 73,62 € |
| 500 | 0,58452 € | 292,26 € |
| 1 000 | 0,54820 € | 548,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,44788 € | 1 119,70 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |




