
MATE-12B-12-18 | |
|---|---|
DigiKey Part Number | 18-MATE-12B-12-18-ND |
Manufacturer | |
Manufacturer Product Number | MATE-12B-12-18 |
Description | REED SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.500" L (1.80mm x 12.70mm) |
Operate Range 12 ~ 18AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (DC) | Capacitance 0.7 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,93280 € | 23,32 € |
| 100 | 0,83110 € | 83,11 € |
| 250 | 0,77040 € | 192,60 € |
| 500 | 0,72866 € | 364,33 € |
| 1 000 | 0,69064 € | 690,64 € |
| 3 000 | 0,63820 € | 1 914,60 € |
| 5 000 | 0,61698 € | 3 084,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

