
LTKAK10-076C | |
|---|---|
DigiKey Part Number | 18-LTKAK10-076CTR-ND - Tape & Reel (TR) 18-LTKAK10-076CCT-ND - Cut Tape (CT) 18-LTKAK10-076CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTKAK10-076C |
Description | TVS DIODE 76VWM 140V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 140V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6500pF @ 10kHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 76V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 85V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS10-076C-M | Bourns Inc. | 115 | PTVS10-076C-MCT-ND | 27,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,17000 € | 36,17 € |
| 10 | 27,63400 € | 276,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,57620 € | 9 030,48 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,40400 € |

