
LFR600603C | |
|---|---|
DigiKey Part Number | 5666-LFR600603C-ND |
Manufacturer | |
Manufacturer Product Number | LFR600603C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 3" L (20.65mm x 76.2mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,50000 € | 77,50 € |
| 5 | 64,28000 € | 321,40 € |
| 10 | 59,28100 € | 592,81 € |
| 50 | 49,05040 € | 2 452,52 € |
| 100 | 45,16730 € | 4 516,73 € |
| Unit Price without VAT: | 77,50000 € |
|---|---|
| Unit Price with VAT: | 93,00000 € |

