
LFG480602CDINR | |
---|---|
DigiKey Part Number | 5666-LFG480602CDINR-ND |
Manufacturer | |
Manufacturer Product Number | LFG480602CDINR |
Description | FUSE BLOK CART 480V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 2.25" L (10mm x 57.15mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 480V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,89000 € | 69,89 € |
5 | 57,97400 € | 289,87 € |
10 | 53,46700 € | 534,67 € |
50 | 44,24320 € | 2 212,16 € |
100 | 40,74280 € | 4 074,28 € |
Unit Price without VAT: | 69,89000 € |
---|---|
Unit Price with VAT: | 83,86800 € |