



LBB110STR | |
|---|---|
DigiKey Part Number | 212-LBB110STR-ND - Tape & Reel (TR) 212-LBB110STRCT-ND - Cut Tape (CT) 212-LBB110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBB110STR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 4,06200 € | 40,62 € |
| 25 | 3,87880 € | 96,97 € |
| 50 | 3,74580 € | 187,29 € |
| 100 | 3,61740 € | 361,74 € |
| 250 | 3,45428 € | 863,57 € |
| 500 | 3,33562 € | 1 667,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22097 € | 3 220,97 € |
| 2 000 | 3,11021 € | 6 220,42 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |

