
LCFE121002A500TG | |
|---|---|
DigiKey Part Number | F10195TR-ND - Tape & Reel (TR) F10195CT-ND - Cut Tape (CT) F10195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE121002A500TG |
Description | CMC 100MA 2LN 50 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE121002A500TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,15624 € | 39,06 € |
| 500 | 0,14732 € | 73,66 € |
| 1 000 | 0,13889 € | 138,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11114 € | 444,56 € |
| 8 000 | 0,10480 € | 838,40 € |
| 12 000 | 0,10213 € | 1 225,56 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |



