2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE121002A120TG

DigiKey Part Number
F10193TR-ND - Tape & Reel (TR)
F10193CT-ND - Cut Tape (CT)
F10193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE121002A120TG
Description
CMC 100MA 2LN 12 OHM SMD ESD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
LCFE121002A120TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max)
0.026" (0.65mm)
Package / Case
0504 (1210 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21000 €2,10 €
250,19400 €4,85 €
500,18280 €9,14 €
1000,17240 €17,24 €
2500,15956 €39,89 €
5000,15042 €75,21 €
1 0000,14182 €141,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11018 €440,72 €
8 0000,10390 €831,20 €
12 0000,10124 €1 214,88 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €