
LCF121002D900TG | |
|---|---|
DigiKey Part Number | F10174TR-ND - Tape & Reel (TR) F10174CT-ND - Cut Tape (CT) F10174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002D900TG |
Description | CMC 160MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 $ | 0,43 $ |
| 10 | 0,35700 $ | 3,57 $ |
| 25 | 0,33000 $ | 8,25 $ |
| 50 | 0,31100 $ | 15,55 $ |
| 100 | 0,29330 $ | 29,33 $ |
| 250 | 0,27132 $ | 67,83 $ |
| 500 | 0,25580 $ | 127,90 $ |
| 1 000 | 0,24119 $ | 241,19 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21446 $ | 857,84 $ |
| 8 000 | 0,20838 $ | 1 667,04 $ |
| Unit Price without VAT: | 0,43000 $ |
|---|---|
| Unit Price with VAT: | 0,51600 $ |



