L4X8E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36503 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,07721 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 504
Unit Price: 0,42000 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4X8E8

DigiKey Part Number
L4X8E8-ND
Manufacturer
Manufacturer Product Number
L4X8E8
Description
TRIAC SENS GATE 400V 0.8A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-65°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,39098 €781,96 €
Manufacturers Standard Package
Unit Price without VAT:0,39098 €
Unit Price with VAT:0,46918 €