
K1500GRP | |
|---|---|
DigiKey Part Number | F11469TR-ND - Tape & Reel (TR) F11469CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K1500GRP |
Description | DIAC/SIDAC 140-170V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 140 ~ 170V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 140 ~ 170V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73800 € | 73,80 € |
| 500 | 0,58478 € | 292,39 € |
| 1 000 | 0,53551 € | 535,51 € |
| 2 000 | 0,51655 € | 1 033,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42202 € | 2 110,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

