ISOPLUS i4-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS i4-PAK
ISOPLUS i4-PAK

IXTF1N250

DigiKey Part Number
238-IXTF1N250-ND
Manufacturer
Manufacturer Product Number
IXTF1N250
Description
MOSFET N-CH 2500V 1A ISOPLUS I4
Customer Reference
Detailed Description
N-Channel 2500 V 1A (Tc) 110W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
2500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS i4-PAC™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.