Similar

ITV9550L1230MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L1230MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITV9550L1230MR |
Description | FUSE BATTERY PROTECTOR 12V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 8.4 ~ 13.2V Triggerable |
Packaging Tape & Reel (TR) | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF9550-30-03 | Eaton - Electronics Division | 0 | 283-SCF9550-30-03TR-ND | 2,14600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81529 € | 3 815,29 € |
| Unit Price without VAT: | 3,81529 € |
|---|---|
| Unit Price with VAT: | 4,57835 € |


