Similar



ITV4030L0412NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L0412NRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITV4030L0412NR |
Description | FUSE BATTERY PROTECTOR 4V 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 3 ~ 4.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.000018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96549 € | 9 827,45 € |
| Unit Price without VAT: | 1,96549 € |
|---|---|
| Unit Price with VAT: | 2,35859 € |


