
ITV2718L0405YR | |
|---|---|
DigiKey Part Number | 18-ITV2718L0405YRTR-ND - Tape & Reel (TR) 18-ITV2718L0405YRCT-ND - Cut Tape (CT) 18-ITV2718L0405YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV2718L0405YR |
Description | ITV 2.7*1.8mm 4V 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -10°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 $ | 4,71 $ |
| 10 | 3,11800 $ | 31,18 $ |
| 100 | 2,21330 $ | 221,33 $ |
| 500 | 2,06780 $ | 1 033,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68938 $ | 6 757,52 $ |
| Unit Price without VAT: | 4,71000 $ |
|---|---|
| Unit Price with VAT: | 5,65200 $ |

