
HQ6025NH5RP | |
---|---|
DigiKey Part Number | F7831TR-ND - Tape & Reel (TR) F7831CT-ND - Cut Tape (CT) F7831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HQ6025NH5RP |
Description | TRIAC ALTERNSTR 600V 25A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 300A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,19000 € | 4,19 € |
10 | 2,79700 € | 27,97 € |
100 | 2,00320 € | 200,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,75688 € | 878,44 € |
Unit Price without VAT: | 4,19000 € |
---|---|
Unit Price with VAT: | 5,02800 € |