
TM82467NL | |
|---|---|
DigiKey Part Number | 931-TM82467NLTR-ND - Tape & Reel (TR) 931-TM82467NLCT-ND - Cut Tape (CT) 931-TM82467NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82467NL |
Description | LAN TRANSFORMER, 1G BASE-T, 24 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 3,00100 € | 30,01 € |
| 25 | 2,88080 € | 72,02 € |
| 50 | 2,79260 € | 139,63 € |
| 100 | 2,70650 € | 270,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,54113 € | 1 016,45 € |
| 800 | 2,46170 € | 1 969,36 € |
| 1 200 | 2,41623 € | 2 899,48 € |
| 2 000 | 2,35998 € | 4 719,96 € |
| 2 800 | 2,32356 € | 6 505,97 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,98400 € |

