
| GTCT35-900M-R10 | |
|---|---|
| DigiKey Part Number | 18-GTCT35-900M-R10-ND | 
| Manufacturer | |
| Manufacturer Product Number | GTCT35-900M-R10 | 
| Description | GDT 90V 10KA 3 POLE THROUGH HOLE | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 90 V | |
| Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
| Tolerance | ±20% | |
| Number of Poles | 3 | |
| Fail Short | No | |
| Mounting Type | Through Hole | |
| Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,38111 € | 1 381,11 € | 
| Unit Price without VAT: | 1,38111 € | 
|---|---|
| Unit Price with VAT: | 1,65733 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France