GTCR38-xxxM-Rxx-FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GTCR38-xxxM-Rxx-FS

GTCR38-900M-R10-FS

DigiKey Part Number
GTCR38-900M-R10-FS-ND
Manufacturer
Manufacturer Product Number
GTCR38-900M-R10-FS
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Radial Cylinder, 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,28400 €11,42 €
102,10600 €21,06 €
501,74740 €87,37 €
1001,61170 €161,17 €
2501,44784 €361,96 €
5001,33438 €667,19 €
1 0001,22919 €1 229,19 €
5 0001,19878 €5 993,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,30000 €