


GTCR37-900M-R10-FS | |
|---|---|
DigiKey Part Number | GTCR37-900M-R10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-900M-R10-FS |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,47800 € | 12,39 € |
| 10 | 2,28600 € | 22,86 € |
| 50 | 1,89660 € | 94,83 € |
| 100 | 1,74930 € | 174,93 € |
| 250 | 1,57144 € | 392,86 € |
| 500 | 1,44822 € | 724,11 € |
| 1 000 | 1,33398 € | 1 333,98 € |
| 5 000 | 1,31310 € | 6 565,50 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |

