Similar



GTCR37-551M-P10-FS | |
|---|---|
DigiKey Part Number | GTCR37-551M-P10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-551M-P10-FS |
Description | GDT 550V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 550 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 550 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |


