


GTCA28-272L-R03 | |
|---|---|
DigiKey Part Number | GTCA28-272L-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-272L-R03 |
Description | GDT 2700V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 3000A (3kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,04000 € | 15,20 € |
| 10 | 2,80500 € | 28,05 € |
| 50 | 2,32600 € | 116,30 € |
| 100 | 2,14540 € | 214,54 € |
| 250 | 1,92692 € | 481,73 € |
| 500 | 1,77566 € | 887,83 € |
| 1 000 | 1,64149 € | 1 641,49 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,40400 € |

