
GTCA26-501M-R05 | |
|---|---|
DigiKey Part Number | GTCA26-501M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA26-501M-R05 |
Description | GDT 500V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,14800 € | 10,74 € |
| 10 | 1,98100 € | 19,81 € |
| 50 | 1,64380 € | 82,19 € |
| 100 | 1,51620 € | 151,62 € |
| 250 | 1,36204 € | 340,51 € |
| 500 | 1,25540 € | 627,70 € |
| 1 000 | 1,15648 € | 1 156,48 € |
| 5 000 | 1,12050 € | 5 602,50 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,10800 € |

