



| FEMTOSMDC016F-2 | |
|---|---|
| DigiKey Part Number | FEMTOSMDC016F-2TR-ND - Tape & Reel (TR) FEMTOSMDC016F-2CT-ND - Cut Tape (CT) FEMTOSMDC016F-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FEMTOSMDC016F-2 | 
| Description | PTC RESET FUSE 9V 160MA 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 9V | |
| Current - Hold (Ih) (Max) | 160 mA | |
| Current - Trip (It) | 400 mA | |
| Current - Max | 40 A | |
| Time to Trip | 100 ms | |
| Resistance - Initial (Ri) (Min) | 1 Ohms | |
| Resistance - Post Trip (R1) (Max) | 4.2 Ohms | |
| Operating Temperature | - | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric), Concave | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.030" (0.75mm) | |
| Lead Spacing | - | |
| Approval Agency | CSA, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,74000 € | 0,74 € | 
| 5 | 0,60800 € | 3,04 € | 
| 10 | 0,56200 € | 5,62 € | 
| 50 | 0,46640 € | 23,32 € | 
| 100 | 0,43030 € | 43,03 € | 
| 250 | 0,38676 € | 96,69 € | 
| 500 | 0,35668 € | 178,34 € | 
| 1 000 | 0,32885 € | 328,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,24990 € | 1 249,50 € | 
| Unit Price without VAT: | 0,74000 € | 
|---|---|
| Unit Price with VAT: | 0,88800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France