



FC51FL | |
|---|---|
DigiKey Part Number | F6005CT-ND - Cut Tape (CT) F6005TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FC51FL |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24550 € | 24,55 € |
| 250 | 0,22068 € | 55,17 € |
| 500 | 0,20356 € | 101,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16091 € | 160,91 € |
| 2 000 | 0,14834 € | 296,68 € |
| 3 000 | 0,14141 € | 424,23 € |
| 5 000 | 0,13311 € | 665,55 € |
| 7 000 | 0,12791 € | 895,37 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


