
D4015L56TP | |
|---|---|
DigiKey Part Number | D4015L56TP-ND |
Manufacturer | |
Manufacturer Product Number | D4015L56TP |
Description | DIODE STD 400V 9.5A ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 9.5A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 9.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 9.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 50 | 2,04240 € | 102,12 € |
| 100 | 1,85680 € | 185,68 € |
| 500 | 1,73822 € | 869,11 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,75200 € |


