
CT-0400-D20 | |
|---|---|
DigiKey Part Number | CT-0400-D20-ND |
Manufacturer | |
Manufacturer Product Number | CT-0400-D20 |
Description | CURR SENSE XFMR 400:5 DONUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 400:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,28000 € | 133,28 € |
| 10 | 119,69200 € | 1 196,92 € |
| 25 | 114,65040 € | 2 866,26 € |
| 50 | 110,97020 € | 5 548,51 € |
| Unit Price without VAT: | 133,28000 € |
|---|---|
| Unit Price with VAT: | 159,93600 € |

