
CT-0150-D10 | |
|---|---|
DigiKey Part Number | 5666-CT-0150-D10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0150-D10 |
Description | CURR SENSE XFMR 150:5 DONUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 150:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,14000 € | 78,14 € |
| 10 | 70,21500 € | 702,15 € |
| 25 | 67,27000 € | 1 681,75 € |
| 50 | 65,11840 € | 3 255,92 € |
| 100 | 63,03140 € | 6 303,14 € |
| Unit Price without VAT: | 78,14000 € |
|---|---|
| Unit Price with VAT: | 93,76800 € |

