



CPC1560GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1560GSTR-ND - Tape & Reel (TR) 212-CPC1560GSTRCT-ND - Cut Tape (CT) 212-CPC1560GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1560GSTR |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 5.6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,81680 € | 70,42 € |
| 50 | 2,72040 € | 136,02 € |
| 100 | 2,62710 € | 262,71 € |
| 250 | 2,50864 € | 627,16 € |
| 500 | 2,42250 € | 1 211,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,33928 € | 2 339,28 € |
| 2 000 | 2,25885 € | 4 517,70 € |
| 3 000 | 2,21308 € | 6 639,24 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |

