BTA30-800CW3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 4,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 525
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 514
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: 1,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 958
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 817
Unit Price: 1,31000 €
Datasheet
TRIAC Standard 800 V 30 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA30-800CW3G

DigiKey Part Number
BTA30-800CW3GOS-ND
Manufacturer
Manufacturer Product Number
BTA30-800CW3G
Description
TRIAC 800V 30A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 30 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BTA30-800CW3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes