TE5 808 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80813150000

DigiKey Part Number
18-80813150000CT-ND - Cut Tape (CT)
18-80813150000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80813150000
Description
FUSE BRD MNT 3.15A 250VAC 350VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
350 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
0.2191
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,36000 €4,36 €
53,61600 €18,08 €
103,33800 €33,38 €
502,76840 €138,42 €
1002,55330 €255,33 €
2502,29320 €573,30 €
5002,16760 €1 083,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,77093 €1 770,93 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,23200 €