
FHAC0002ZXJ | |
|---|---|
DigiKey Part Number | F3210-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0002ZXJ |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0002ZXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 5 | 8,23000 € | 41,15 € |
| 10 | 7,59300 € | 75,93 € |
| 50 | 6,29540 € | 314,77 € |
| 100 | 5,80450 € | 580,45 € |
| 250 | 5,21024 € | 1 302,56 € |
| 500 | 4,79844 € | 2 399,22 € |
| 1 000 | 4,41628 € | 4 416,28 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,90400 € |





















