72R300XF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 317
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 476
Unit Price: 0,88000 €
Datasheet

Direct


Bourns Inc.
In Stock: 3 240
Unit Price: 0,84000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 513
Unit Price: 1,45000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 946
Unit Price: 0,65000 €
Datasheet
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R300XF

DigiKey Part Number
F3205-ND
Manufacturer
Manufacturer Product Number
72R300XF
Description
PTC RESET FUSE 72V 3A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.910" Dia x 0.122" T (23.11mm x 3.10mm)
Height - Seated (Max)
1.154" (29.30mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types