5KP8.5CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 700
Unit Price: 0,58000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,84686 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96326 €
Datasheet
14.4V Clamp 354.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP8.5CA

DigiKey Part Number
18-5KP8.5CATR-ND - Tape & Reel (TR)
18-5KP8.5CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP8.5CA
Description
TVS DIODE 8.5VWM 14.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 354.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP8.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
354.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,28200 €22,82 €
1001,59930 €159,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,07204 €857,63 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,17600 €