TE5 392 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39812500000

DigiKey Part Number
18-39812500000CT-ND - Cut Tape (CT)
18-39812500000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39812500000
Description
FUSE BRD MT 2.5A 65VAC 65VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
65 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
13.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
50,66000 €3,30 €
100,60900 €6,09 €
500,50500 €25,25 €
1000,46600 €46,60 €
2500,41884 €104,71 €
5000,38626 €193,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4000,30805 €431,27 €
2 8000,28379 €794,61 €
4 2000,27278 €1 145,68 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €