TE395, 396, 397 Series Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39613150000

DigiKey Part Number
WK6279CT-ND - Cut Tape (CT)
WK6279TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39613150000
Description
FUSE BRD MNT 3.15A 125VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39613150000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
26.29
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0216 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,02800 €5,14 €
100,94800 €9,48 €
500,78620 €39,31 €
1000,72540 €72,54 €
2500,65200 €163,00 €
5000,60118 €300,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4000,47925 €670,95 €
2 8000,44380 €1 242,64 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €