
38313150410 | |
|---|---|
DigiKey Part Number | 38313150410-ND |
Manufacturer | |
Manufacturer Product Number | 38313150410 |
Description | FUSE BRD MNT 3.15A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 32.0 |
Part Status Active | Approval Agency cURus, PSE |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0176 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64866 € | 648,66 € |
| Unit Price without VAT: | 0,64866 € |
|---|---|
| Unit Price with VAT: | 0,77839 € |

