
37413150000 | |
|---|---|
DigiKey Part Number | WK4024CT-ND - Cut Tape (CT) WK4024TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37413150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37413150000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 22.0 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0227 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06000 € | 5,30 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,81160 € | 40,58 € |
| 100 | 0,74890 € | 74,89 € |
| 250 | 0,67304 € | 168,26 € |
| 500 | 0,62062 € | 310,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49031 € | 490,31 € |
| 2 000 | 0,45169 € | 903,38 € |
| 3 000 | 0,43600 € | 1 308,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |





