
37208000001 | |
|---|---|
DigiKey Part Number | F5483CT-ND - Cut Tape (CT) F5483TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37208000001 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37208000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.76 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,96800 € | 4,84 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,68440 € | 68,44 € |
| 250 | 0,61508 € | 153,77 € |
| 500 | 0,56718 € | 283,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44812 € | 448,12 € |
| 2 000 | 0,41285 € | 825,70 € |
| 3 000 | 0,39489 € | 1 184,67 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

