
37000500000 | |
|---|---|
DigiKey Part Number | WK4922CT-ND - Cut Tape (CT) WK4922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37000500000 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37000500000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.5E-4 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6031 | SCHURTER Inc. | 418 | 486-2607-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,04200 € | 20,21 € |
| 10 | 3,73000 € | 37,30 € |
| 50 | 3,09380 € | 154,69 € |
| 100 | 2,85340 € | 285,34 € |
| 250 | 2,56260 € | 640,65 € |
| 500 | 2,36118 € | 1 180,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89835 € | 1 898,35 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,84400 € |

