cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36908000440

Digi-Key Part Number
36908000440-ND
Manufacturer
Manufacturer Product Number
36908000440
Description
FUSE BOARD MNT 800MA 300VAC RAD
Detailed Description
800 mA 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
800 mA
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Radial, Box
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.8
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
3690800044
-36908000440
Standard Package1 400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0697H0800-01Bel Fuse Inc.760507-1905-ND0,33000 €Direct