
30KPA170A | |
|---|---|
DigiKey Part Number | 30KPA170ATR-ND - Tape & Reel (TR) 30KPA170ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA170A |
Description | TVS DIODE 170VWM 275VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 110.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189.9V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 110.2A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 11,97500 € | 119,75 € |
| 100 | 10,67040 € | 1 067,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,67039 € | 8 536,31 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,98000 € |

