MAC15A8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6400G

DigiKey Part Number
2N6400GOS-ND
Manufacturer
Manufacturer Product Number
2N6400G
Description
SCR 50V 16A TO-220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SCR 50 V 16 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,76300 €17,63 €
1001,23000 €123,00 €
5001,00196 €500,98 €
1 0000,96939 €969,39 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,24000 €