
20KPA36CA | |
|---|---|
DigiKey Part Number | 20KPA36CATR-ND - Tape & Reel (TR) 20KPA36CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA36CA |
Description | TVS DIODE 36VWM 61.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.5V Clamp 328.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA36CA Models |
Category | Current - Peak Pulse (10/1000µs) 328.5A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 61.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 11,71600 € | 117,16 € |
| 100 | 10,22390 € | 1 022,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,35281 € | 6 682,25 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,75200 € |

