
1SMB90AT3G | |
---|---|
DigiKey Part Number | 1SMB90AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB90AT3G |
Description | TVS DIODE 90VWM 146VC SMB |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |