1SMA5.0AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 15 075
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 172 450
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 28 653
Unit Price: 0,63000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 343
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05747 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 400
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08020 €
Datasheet

Similar


STMicroelectronics
In Stock: 25 293
Unit Price: 0,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 3 379
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13725 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08492 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,08749 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,09459 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 502
Unit Price: 0,09000 €
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5.0AT3G

DigiKey Part Number
1SMA5.0AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5.0AT3G
Description
TVS DIODE 5VWM 9.2VC SMA
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2035pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes