New Product
92V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB68A-E

DigiKey Part Number
18-1KSMB68A-ETR-ND - Tape & Reel (TR)
18-1KSMB68A-ECT-ND - Cut Tape (CT)
18-1KSMB68A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB68A-E
Description
TVS DIODE 1K SMB SUF MT T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53300 €5,33 €
1000,34680 €34,68 €
5000,26648 €133,24 €
1 0000,24060 €240,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17310 €519,30 €
6 0000,15929 €955,74 €
9 0000,15458 €1 391,22 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €