
1KSMB56CA | |
|---|---|
DigiKey Part Number | 18-1KSMB56CATR-ND - Tape & Reel (TR) 18-1KSMB56CACT-ND - Cut Tape (CT) 18-1KSMB56CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38650 € | 38,65 € |
| 500 | 0,29824 € | 149,12 € |
| 1 000 | 0,26982 € | 269,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19475 € | 584,25 € |
| 6 000 | 0,17959 € | 1 077,54 € |
| 9 000 | 0,17805 € | 1 602,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |


